You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM22676MRE-5.0
SIMPLESWITCH, 3.0A 4.5~42VIN, 8PSOP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM22676MRE-5.0
- Order Code:
- 1679670
Alternatives for LM22676MRE-5.0
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4.5V
- :
- 42V
- :
- SOP
- :
- 8Pins
- :
- 3A
- :
- 5V
- :
- 500kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM20.39 | |
10+ | RM18.28 | |
25+ | RM17.27 | |
100+ | RM14.24 |
Pricing is unavailable. Please contact customer services.