You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM22676TJ-ADJ

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, TO-263-7

TEXAS INSTRUMENTS LM22676TJ-ADJ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM22676TJ-ADJ
Order Code:
1657733

Alternatives for LM22676TJ-ADJ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LM22676TJ-ADJ is a SIMPLE SWITCHER® step-down Voltage Regulator provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 3A of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. A switching frequency of 500kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing. In shutdown mode the regulator draws only 25µA (typical). Built-in soft-start (500µs, typical) saves external components.
  • Internally compensated voltage mode control
  • Stable with low ESR ceramic capacitors
  • Precision enable pin
  • Integrated boot-strap diode
  • Integrated soft-start
  • ±1.5% Feedback reference accuracy
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Embedded Design & Development, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4.5V

:
42V

:
1Outputs

:
TO-263 (D2PAK)

:
7Pins

:
3A

:
1.285V

:
37V

:
500kHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

RM10.48

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM9.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.42
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM9.19
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM8.95
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM8.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange