You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM231AN/NOPB

Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

TEXAS INSTRUMENTS LM231AN/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM231AN/NOPB
Order Code:
3006061

Product Overview

The LM231AN/NOPB is a Voltage-to-Frequency Converter for analog-to-digital conversion, long-term integration, linear frequency modulation or demodulation and many other functions. The output when used as a voltage-to-frequency converter is a pulse train at a frequency precisely proportional to the applied input voltage. Thus, it provides all the inherent advantages of the voltage-to-frequency conversion techniques and is easy to apply in all standard voltage-to-frequency converter applications. Further, the LMx31A attain a new high level of accuracy versus temperature which could only be attained with expensive voltage-to-frequency modules. Additionally the LMx31 are ideally suited for use in digital systems at low power supply voltages and can provide analog-to-digital conversion in microprocessor-controlled systems. The precision timer circuit has low bias currents without degrading the quick response necessary for 100kHz voltage-to-frequency conversion.
  • Ensured linearity 0.01% maximum
  • Split or single-supply operation
  • Operates on single 5V supply
  • Pulse output compatible with all logic forms
  • ±50ppm/°C Maximum excellent temperature stability
  • 15mW Typical at V low power consumption
  • 1Hz to 100kHz Wide range of full scale frequency

Applications

Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kHz

:
1Hz to 100kHz

:
0.01%

:
4V to 40V

:
DIP

:
8Pins

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 7/8/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM49.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM49.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM48.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --