You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM2907M/NOPB

Frequency to Voltage Converter, 10 kHz, 0.3 %, 28V, SOIC-14

TEXAS INSTRUMENTS LM2907M/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2907M/NOPB
Order Code:
3119228

Product Overview

The LM2907M/NOPB is a monolithic Frequency-to-Voltage Converter with a high gain op amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include a 8-pin device with an input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications.
  • Ground referenced tachometer input interfaces directly with variable reluctance magnetic pickups
  • Op amp/comparator has floating transistor output
  • Frequency doubling for low ripple
  • Tachometer has built-in hysteresis with either differential input or ground referenced input
  • Built-in zener on LM2917
  • ±0.3% Linearity typical
  • Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground

Applications

Automotive, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kHz

:
-

:
0.3%

:
28V

:
SOIC

:
14Pins

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 7/8/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM11.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM11.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --