You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM3485MM/NOPB . - 

Hysteretic PFET Controller, 4.5V to 35V, 1 Output, Buck, 1MHz, VSSOP-8

LM3485MM/NOPB . - Hysteretic PFET Controller, 4.5V to 35V, 1 Output, Buck, 1MHz, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3485MM/NOPB .
Order Code:
1469251

Product Overview

The LM3485MM/NOPB is a hysteretic non-synchronous PFET Buck Controller used to quickly and easily develop a small switching buck regulator for a wide range of applications. The hysteretic control architecture provides for simple design without any control loop stability concerns using a wide variety of external components. The PFET architecture also allows for low component count as well as ultra-low dropout, 100% duty cycle operation. Another benefit is high efficiency operation at light loads without an increase in output ripple. Current limit protection is provided by measuring the voltage across the PFET's RDS(ON), thus eliminating the need for a sense resistor. The cycle-by-cycle current limit can be adjusted with a single resistor, ensuring safe operation over a range of output currents.
  • Easy to use control methodology
  • No control loop compensation required
  • 93% High efficiency
  • 100% Duty cycle
  • Current limit protection
  • Green product and no Sb/Br

Applications

Power Management, Audio, Communications & Networking

Product Information


:
4.5V

:
35V

:
1 Output

:
100%

:
VSSOP

:
8Pins

:
1MHz

:
Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM6.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM5.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.03
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.57
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.