You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358DR .

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.4 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

LM358DR . - Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.4 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358DR .
Order Code:
1648685RL
Product Range
LM358B; LM2904B

Alternatives for LM358DR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM0.337  

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM1.90   10+ RM1.23   100+ RM0.52   1000+ RM0.40   2500+ RM0.314   10000+ RM0.275   25000+ RM0.259   50000+ RM0.249   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

2500+ RM0.348   5000+ RM0.329   12500+ RM0.30   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM1.90   10+ RM1.23   100+ RM0.52   1000+ RM0.40   2500+ RM0.314   10000+ RM0.275   25000+ RM0.259   50000+ RM0.249   More Pricing...

Restricted Item Add

Product Overview

The LM358DR is a dual operational amplifier in 8 pin SOIC package. It consists of two independent, high gain frequency compensated operational amplifiers designed to operate from single supply or split supply over a wide range of voltages.
  • Single supply voltage from 3V to 32V and dual supply range from ±1.5V to ±16V
  • Slew rate at unity gain is 0.3 V/µs
  • Wide unity gain bandwidth of 0.7MHz
  • Low drain supply current is 0.7mA independent of supply voltage
  • Input offset voltage of 3mV
  • Input offset current of 2nA
  • Input bias current of -20nA
  • Differential input voltage range equal to maximum rated supply voltage of 32V
  • Common mode rejection ratio (CMRR) of 80dB
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing, Sensing & Instrumentation, Consumer Electronics, Portable Devices, Motor Drive & Control

Footnotes

Supply voltages larger than 32V for single supply and outside the range of ±16V for dual supply can permanently damage the device.

Warnings

This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
700kHz

:
0.4V/µs

:
± 1.5V to ± 16V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
LM358B; LM2904B

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1648685 Check stock

No Longer Stocked

RM0.547

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price Your Price
 
 
100+ RM0.547
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.488
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.376
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.