You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM4864M.

Audio Power Amplifier, 725 mW, AB, 1 Channel, 2.7V to 5.5V, SOIC, 8 Pins

LM4864M. - Audio Power Amplifier, 725 mW, AB, 1 Channel, 2.7V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4864M.
Order Code:
1286907

Product Overview

The LM4864M is a bridged Audio Power Amplifier capable of delivering 725mW of continuous average power into an 8R load with 1% THD+N from a 5V power supply. Boomer audio power amplifier was designed specifically to provide high quality output power from a low supply voltage while requiring a minimal amount of external components. Since the LM4864 does not require output coupling capacitors, bootstrap capacitors or snubber networks, it is optimally suited for low-power portable applications. The LM4864 features an externally controlled, low power consumption shutdown mode and thermal shutdown protection. The closed loop response of the unity-gain stable LM4864 can be configured by external gain-setting resistors. The device is available in multiple package types to suit various applications.
  • No output coupling capacitors, bootstrap capacitors or snubber circuits are necessary
  • Thermal shutdown protection circuitry
  • Unity-gain stable
  • External gain configuration capability
  • Green product and no Sb/Br

Applications

Audio, Computers & Computer Peripherals, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
725mW

:
AB

:
1 Channel

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
8ohm

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

RM5.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange