You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM5007EVAL - 

Evaluation Board for 80V Wide Vin Step Down Switching Regulator

LM5007EVAL - Evaluation Board for 80V Wide Vin Step Down Switching Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5007EVAL
Order Code:
5796258

Product Overview

The LM5007EVAL evaluation module is designed to provide the design engineer with a fully functional step down switching regulator to evaluate LM5007 regulator IC, in a typical environment. This high voltage regulator contains an 80V, 0.7A N-channel buck switch. The regulator is based on hysteretic control scheme using an on time inversely proportional to input voltage (VIN). This feature allows the operating frequency to remain relatively constant with load and input voltage variations. The hysteretic control requires no control loop compensation, while providing fast load transient response. The LM5007 operates in discontinuous conduction mode at light load currents or continuous conduction mode at heavier load currents. In discontinuous conduction mode, current through the output inductor starts at zero and ramps up to the peak value during the buck switch on time and then back to zero during buck switch off time.
  • Integrated 80V, 0.7A N-channel buck switch
  • Internal HV Vcc regulator
  • No control loop compensation required
  • Ultra fast transient response
  • On time varies inversely with line voltage
  • Operating frequency nearly constant with varying line voltage
  • Adjustable output voltage
  • Highly efficient operation
  • Precision reference
  • Low bias current

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
National Semiconductor
:
LM5007
:
Power Management
:
Step Down Switching Regulator
:
Board, Datasheet
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM133.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM133.13