You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5122EVM-1PH . - 

Evaluation Module for Capable Synchronous Boost Controller, High Efficiency Boost Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5122EVM-1PH .
Order Code:
2377511

Product Overview

The LM5122EVM-1PH is an evaluation module for evaluating LM5122 wide Vin synchronous boost controller. The LM5122 is a multiphase capable synchronous boost controller intended for high efficiency synchronous boost regulator applications. The control method is based upon peak current mode control. Current mode control provides inherent line feed forward, cycle by cycle current limiting and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N channel MOSFET gate drivers with adaptive dead time control. A user selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions. The evaluation module is designed to start up from a single power supply without any additional bias voltage.
  • 9V to 20V input range
  • 24V/4.5A output
  • 250KHz switching frequency
  • Selectable light load switching mode
  • Easy accessible test points

Applications

Power Management, Audio, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Texas Instruments
:
LM5122
:
Power Management - Voltage Regulator
:
Synchronous Boost Controller
:
Evaluation Board LM5122
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM607.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM607.70