You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMC6041AIM/NOPB .

Operational Amplifier, Single, 1 Amplifier, 75 kHz, 0.02 V/µs, 4.5V to 15.5V, SOIC, 8 Pins

LMC6041AIM/NOPB . - Operational Amplifier, Single, 1 Amplifier, 75 kHz, 0.02 V/µs, 4.5V to 15.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC6041AIM/NOPB .
Order Code:
2382786

Product Overview

The LMC6041AIM/NOPB is a single CMOS MicroPower Operational Amplifier ideal for use in systems requiring ultra-low power consumption. Ultra-low power consumption and low input-leakage current are the hallmarks of the LMC6041. Providing input currents of only 2fA typical, the LMC6041 can operate from a single supply, has output swing extending to each supply rail and an input voltage range that includes ground. In addition, the insensitivity to latch-up, high output drive and output swing to ground without requiring external pull-down resistors make it ideal for single-supply battery-powered systems. Other applications for the LMC6041 include bar code reader amplifier, magnetic and electric field detectors and hand-held electrometers. This device is built with TI's advanced double-poly silicon-gate CMOS process.
  • Rail-to-rail output swing
  • Input common-mode range includes ground
  • 14µA Typical low supply current
  • 2fA Typical ultra low input current
  • Green product and no Sb/Br

Applications

Power Management, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
75kHz

:
0.02V/µs

:
4.5V to 15.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

15 In stock

15 available for 3 - 4 business days delivery

Available until stock is exhausted

RM12.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM7.59
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM7.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.