You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMC6041IN/NOPB .

Operational Amplifier, Single, 1 Amplifier, 75 kHz, 0.02 V/µs, 4.5V to 15.5V, DIP, 8 Pins

LMC6041IN/NOPB . - Operational Amplifier, Single, 1 Amplifier, 75 kHz, 0.02 V/µs, 4.5V to 15.5V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC6041IN/NOPB .
Order Code:
1468882

Product Overview

The LMC6041IN/NOPB is a single CMOS MicroPower Operational Amplifier ideal for use in systems requiring ultra-low power consumption. Ultra-low power consumption and low input-leakage current are the hallmarks of the LMC6041. Providing input currents of only 2fA typical, the LMC6041 can operate from a single supply, has output swing extending to each supply rail and an input voltage range that includes ground. In addition, the insensitivity to latch-up, high output drive and output swing to ground without requiring external pull-down resistors make it ideal for single-supply battery-powered systems. Other applications for the LMC6041 include bar code reader amplifier, magnetic and electric field detectors and hand-held electrometers. This device is built with TI's advanced double-poly silicon-gate CMOS process.
  • Rail-to-rail output swing
  • Input common-mode range includes ground
  • 14µA Typical low supply current
  • 2fA Typical ultra low input current
  • Green product and no Sb/Br

Applications

Power Management, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
75kHz

:
0.02V/µs

:
4.5V to 15.5V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

RM11.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM6.84
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.68