You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMC6042AIM

Operational Amplifier, Dual, 2 Amplifier, 100 kHz, 0.02 V/µs, 4.5V to 15.5V, SOIC, 8 Pins

LMC6042AIM - Operational Amplifier, Dual, 2 Amplifier, 100 kHz, 0.02 V/µs, 4.5V to 15.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC6042AIM
Order Code:
9494596
Technical Datasheet:
LMC6042AIM   Datasheet
See all Technical Docs

Alternatives for LMC6042AIM

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The LMC6042AIM is a CMOS dual MicroPower Operational Amplifier for use with barcode reader amplifier, magnetic and electric field detectors. Ultra-low power consumption and low input-leakage current are the hallmarks of the LMC6042. Providing input currents of only 2fA typical, the LMC6042 can operate from a single supply, has output swing extending to each supply rail and an input voltage range that includes ground. Ideal for use in systems requiring ultra-low power consumption. In addition, the insensitivity to latch-up, high output drive and output swing to ground without requiring external pull-down resistors make it ideal for single-supply battery-powered systems. This device is built with TI's advanced double-poly silicon-gate CMOS process.
  • Rail-to-rail output swing
  • Input common-mode range includes ground
  • 10µA/amplifier (typical) Low supply current
  • 2fA Typical ultra low input current

Applications

Power Management, Sensing & Instrumentation, Security, Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
100kHz

:
0.02V/µs

:
4.5V to 15.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

RM11.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.75
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM9.24
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM8.89