You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMC6044IM/NOPB

Operational Amplifier, 4 Amplifier, 100 kHz, 0.02 V/µs, 4.5V to 15.5V, SOIC, 14 Pins

LMC6044IM/NOPB - Operational Amplifier, 4 Amplifier, 100 kHz, 0.02 V/µs, 4.5V to 15.5V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC6044IM/NOPB
Order Code:
3004675

Product Overview

The LMC6044IM/NOPB is a CMOS quad MicroPower Operational Amplifier for use with fire and smoke detection systems. Ultra-low power consumption and low input-leakage current are the hallmarks of the LMC6044. The LMC6044 can operate from a single supply, has output swing extending to each supply rail and an input voltage range that includes ground. It is ideal for use in systems requiring ultra-low power consumption. In addition, the insensitivity to latch-up, high output drive and output swing to ground without requiring external pull-down resistors make it ideal for single-supply battery-powered systems. Other applications for the LMC6044 include bar code reader amplifiers, magnetic and electric field detectors and hand-held electrometers. This device is built with National's advanced double-poly silicon-gate CMOS process.
  • Rail-to-rail output swing
  • Input common-mode range includes ground
  • 10µA/amplifier Typical low supply current
  • 2fA Typical ultra low input current
  • 1.3µV/°C Typical offset drift
  • 75dB Typical CMRR
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Power Management, Signal Processing, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
100kHz

:
0.02V/µs

:
4.5V to 15.5V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for LMC6044IM/NOPB

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM11.30   10+ RM9.58   100+ RM7.69   250+ RM6.71   500+ RM6.53   More Pricing...

Restricted Item Add
     

Each

1+ RM8.21   25+ RM7.48   100+ RM7.11   250+ RM6.74   500+ RM6.40   1000+ RM6.15   More Pricing...

Restricted Item Add

144 In stock Need more?

144 available for 3 - 4 business days delivery

RM13.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM12.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.46
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.21