You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LME49726MY/NOPB - 

Operational Amplifier, 2 Amplifier, 6.25 MHz, 3.7 V/µs, 2.5V to 5.5V, ± 1.25V to ± 2.75V, HMSOP

LME49726MY/NOPB - Operational Amplifier, 2 Amplifier, 6.25 MHz, 3.7 V/µs, 2.5V to 5.5V, ± 1.25V to ± 2.75V, HMSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LME49726MY/NOPB
Order Code:
3004712

Product Overview

The LME49726MY/NOPB is a high current low distortion Operational Amplifier with rail-to-rail output. It is optimized and fully specified for high performance and high fidelity applications. It delivers superior audio signal amplification for outstanding audio performance. It has a very low THD+N to easily satisfy demanding audio applications. To ensure that the most challenging loads are driven without compromise, the LME49726 provides output current greater than 300mA at 5V. Further, dynamic range is maximized by an output that drives 2kR loads to within 4mV of either power supply voltage. The LME49726 has a supply range of 2.5 to 5.5V. Over this supply range the LME49726's input circuitry maintains excellent common-mode and power supply rejection, as well as maintaining its low input bias current. The LME49726 is unity gain stable.
  • Easily drives 2kR loads to within 4mV of each power supply voltage rail
  • Output short-circuit protection
  • High output drive (>300mA)
  • 8.3nV/√Hz Typical equivalent input noise (f=10k)
  • 120dB Typical open loop gain (RL=10kR)
  • 0.2pA Typical input bias current
  • 0.5mV Typical input offset voltage
  • 104dB Typical PSRR (DC)
  • Green product and no Sb/Br

Applications

Audio, Multimedia, Signal Processing

Product Information


:
2 Amplifier

:
6.25MHz

:
3.7V/µs

:
2.5V to 5.5V, ± 1.25V to ± 2.75V

:
HMSOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel

586 In stock Need more?

586 available for 3 - 4 business days delivery

RM6.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.