You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMH6715MA/NOPB

Video Amplifier, 2 Amplifiers, 400 MHz, 1300 V/µs, -40 °C, 85 °C, 70 mA

TEXAS INSTRUMENTS LMH6715MA/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6715MA/NOPB
Order Code:
3118212

Product Overview

The LMH6715MA/NOPB is a dual wideband Video Operational Amplifier for use with cable drivers. The LMH6715 combines VIP10 high speed complementary bipolar process with current feedback topology to produce a very high speed dual op-amp. The LMH6715 provides 400MHz small signal bandwidth at a gain of +2V/V and 1300V/µs slew rate while consuming only 5.8mA per amplifier from ±5V supplies. The LMH6715 offers exceptional video performance with its 0.02% and 0.02° differential gain and phase errors for NTSC and PAL video signals while driving up to four back terminated 75R loads. The LMH6715 also offers a flat gain response of 0.1dB to 100MHz and very low channel-to-channel crosstalk of -70dB at 10MHz. Additionally, each amplifier can deliver 70mA of output current. This level of performance makes the LMH6715 an ideal dual op-amp for high density, broadcast quality video systems.
  • Unity gain stable
  • 0.1dB Gain flatness to 100MHz
  • 5.8mA/channel Low power
  • -70dB Channel-to-channel crosstalk (10MHz)
  • 56dB Typical CMRR
  • 30µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Amplifiers

:
400MHz

:
1300V/µs

:
-40°C

:
85°C

:
70mA

:
± 5V to ± 6V

:
SOIC

:
8Pins

:
Single Ended

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

89 In stock Need more?

89 available for 3 - 4 business days delivery

RM14.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.37