You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMR14206XMKDEMO/NOPB - 

Evaluation Board for PWM DC/DC Buck Step Down Regulator, Wide Input Range New

LMR14206XMKDEMO/NOPB - Evaluation Board for PWM DC/DC Buck Step Down Regulator, Wide Input Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMR14206XMKDEMO/NOPB
Order Code:
3125878

Product Overview

The LMR14206XMKDEMO/NOPB is an demonstration board for LMR14206, a PWM DC to DC buck (step down) regulator. With a wide input range from 4.5V to 42V, it is suitable for a variety of applications from automotive to power conditioning of unregulated sources. Operating frequency is fixed at 1.25MHz allowing the use of small external components while still being able to have low output voltage ripple. Soft start can be implemented using the shutdown pin with an external RC circuit allowing the user to tailor the soft start time to a specific application. The demonstration board comes populated with either the LMR14206XMK or LMR14203XMK, but can easily be modified to accommodate any of the LMR14206/03 regulator ICs.
  • 4.5V to 42V input operating range
  • 0.765V to 34V output voltage range
  • Output current up to 0.6A
  • Low shutdown Iq, 16µA typical
  • 1.25MHz switching frequency
  • Short circuit protected
  • Internally compensated
  • Soft start Function
  • Tight accuracy for powering digital ICs
  • Extremely easy to use

Applications

Portable Devices, Power Management, Industrial, Metering

Product Information

:
Texas Instruments
:
LMR14206X
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board LMR14206XMK Simple Switcher
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM126.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM126.50