You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMR62014XMFDEMO/NOPB

Demonstration Board for Simple Switcher® 20Vout, 1.4A Step-Up Regulator in SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMR62014XMFDEMO/NOPB
Order Code:
3125882

Product Overview

LMR62014XMFDEMO is a LMR62014 simple switcher 20Vout, 1.4A step up regulator in SOT 23 demo board. The LMR62014 is a high frequency switching boost regulators which offers small size and high power conversion efficiency. The part operate at a 1.6MHz switching frequency. The LMR62014 has a higher current internal switch FET (with lower breakdown voltage) so the LMR62014 is intended for applications requiring higher load currents at lower output voltages.
  • Input voltage ranges from 2.7V to 12V
  • 12V output voltage, and 450mA output current from 5V input supply
  • Switching Frequency of 1.6MHz
  • Has a logic level shutdown pin that can be used to reduce quiescent current and extend battery life
  • Protection is provided through cycle by cycle current limiting and thermal shutdown
  • Minimal component count
  • Small solution size (12mm x 17mm)

Applications

Aerospace, Defence, Military, Power Management, Embedded Design & Development

Contents

LMR62014XMFDEMO Board, AN-2183 LMR62014/LMR64010 Demo Board Application Note

Product Information


:
Texas Instruments

:
L62014X

:
Power Management - Voltage Regulator

:
Step Up Regulator

:
Evaluation Board LMR62014XMF Simple Switcher

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

8 In stock Need more?

8 available for 3 - 4 business days delivery

RM131.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM131.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.