You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ31710EVM-001 - 

Evaluation Board, 10A Simple Switcher® Power Module New

LMZ31710EVM-001 - Evaluation Board, 10A Simple Switcher® Power Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ31710EVM-001
Order Code:
3125899

Product Overview

The LMZ31710EVM-001 evaluation module is a fully assembled and tested circuit for evaluating LMZ31710 power module. The LMZ31710 SIMPLE SWITCHER power module is an easy to use integrated power solution that combines a 10A DC to DC converter with power MOSFETs, a shielded inductor and passives into a low profile QFN package. This total power solution allows as few as three external components and eliminates the loop compensation and magnetics part selection process. The evaluation module operates with an input voltage range of 2.95V to 17V. The output voltage can be selected from seven preset values using a jumper (0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V, 5.0V).
  • Adjustable soft start
  • Adjustable turn on UVLO
  • Component footprints for user defined programming parts
  • Echo mode/light load efficiency (LLE)
  • Supports parallel operation for higher current
  • Optional split power rail allows input voltage down to 2.95V
  • Adjustable switching frequency from 200KHz to 1.2MHz
  • Synchronizes to an external clock
  • Adjustable slow start
  • Power good output

Applications

Communications & Networking, Power Management, Test & Measurement, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Texas Instruments
:
LMZ31710
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Module LMZ31710
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/6/20

RM294.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM294.87