You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1013DDR .

Operational Amplifier, Precision, 2 Amplifier, 700 kHz, 0.4 V/µs, 5V to 30V, SOIC, 8 Pins

LT1013DDR . - Operational Amplifier, Precision, 2 Amplifier, 700 kHz, 0.4 V/µs, 5V to 30V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013DDR .
Order Code:
2764769

Alternatives for LT1013DDR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM8.01   10+ RM6.80   100+ RM5.43   250+ RM4.76   500+ RM4.63   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM8.25   10+ RM7.00   100+ RM5.59   250+ RM4.90   500+ RM4.77   More Pricing...

Restricted Item Add

Product Overview

The LT1013DDR is a dual precision Operational Amplifier features high gain, low supply current, low noise and low-offset-voltage temperature coefficient. The LT1013 device can be operated from a single 5V power supply, the common-mode input voltage range includes ground and the output can also swing to within a few millivolts of ground. Crossover distortion is eliminated. The LT1013 can be operated with both dual ±15V and single 5V supplies.
  • 0.55µV Typical low peak-to-peak noise voltage
  • 0.07pA/Hz Typical low current noise
  • 0.5µV/°C Typical offset drift
  • 114dB Typical CMRR
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
700kHz

:
0.4V/µs

:
5V to 30V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

RM8.01

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.43
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.76
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.63