You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1013DDR

Operational Amplifier, 2 Amplifier, 700 kHz, 0.4 V/µs, 5V to 30V, SOIC, 8 Pins

LT1013DDR - Operational Amplifier, 2 Amplifier, 700 kHz, 0.4 V/µs, 5V to 30V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013DDR
Order Code:
3117298

Product Overview

The LT1013DDR is a dual precision Operational Amplifier features high gain, low supply current, low noise and low-offset-voltage temperature coefficient. The LT1013 device can be operated from a single 5V power supply, the common-mode input voltage range includes ground and the output can also swing to within a few millivolts of ground. Crossover distortion is eliminated. The LT1013 can be operated with both dual ±15V and single 5V supplies.
  • 0.55µV Typical low peak-to-peak noise voltage
  • 0.07pA/Hz Typical low current noise
  • 0.5µV/°C Typical offset drift
  • 114dB Typical CMRR
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
700kHz

:
0.4V/µs

:
5V to 30V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for LT1013DDR

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM8.25   10+ RM7.00   100+ RM5.59   250+ RM4.90   500+ RM4.77   More Pricing...

Restricted Item Add
Packaging type Re-reel

2,500 In stock Need more?

2,500 available for 3 - 4 business days delivery

RM8.01

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.43
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.76
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.