You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1013DIDR

Operational Amplifier, 2 Amplifier, 700 kHz, 0.4 V/µs, 5V to 30V, SOIC, 8 Pins

LT1013DIDR - Operational Amplifier, 2 Amplifier, 700 kHz, 0.4 V/µs, 5V to 30V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013DIDR
Order Code:
3004782

Product Overview

The LT1013DIDR is a dual precision Operational Amplifier features high gain, low supply current, low noise and low-offset-voltage temperature coefficient. The LT1013 device can be operated from a single 5V power supply, the common-mode input voltage range includes ground and the output can also swing to within a few millivolts of ground. Crossover distortion is eliminated. The LT1013 can be operated with both dual ±15V and single 5V supplies.
  • 0.55µV Typical low peak-to-peak noise voltage
  • 0.07pA/Hz Typical low current noise
  • 0.5µV/°C Typical offset drift
  • 114dB Typical CMRR
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
700kHz

:
0.4V/µs

:
5V to 30V

:
SOIC

:
8Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

3,210 In stock Need more?

3,210 available for 3 - 4 business days delivery

RM8.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.59
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange