You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232EIPWR

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

MAX232EIPWR - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232EIPWR
Order Code:
3006957

Product Overview

The MAX232EIPWR is a RS-232 dual Driver/Receiver includes a capacitive voltage generator to supply TIA/RS-232-F voltage levels from a single 5V supply. Each receiver converts TIA/RS-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/RS-232-F levels.
  • Operates up to 250kbps
  • 1µF Charge-pump capacitor
  • ±30V Input level
  • 8mA Typical low supply current
  • 300R at ±2V (VO) Output resistance
  • Green product and no Sb/Br

Applications

Portable Devices, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Driver / Receiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,282 In stock Need more?

1,282 available for 3 - 4 business days delivery

RM5.16

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.37
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.98
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.