You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232ECDG4

Transceiver RS232, 2 Drivers, ± 15kV IEC ESD Protection, 3V-5.5V supply, SOIC-16

MAX3232ECDG4 - Transceiver RS232, 2 Drivers,  ± 15kV IEC ESD Protection, 3V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232ECDG4
Order Code:
1494916

Product Overview

The MAX3232ECDG4 is a Multichannel RS-232 Line Driver/Receiver with ±15kV IEC ESD protection. This device consists of two line drivers, two-line receivers and a dual charge-pump circuit with ±15kV IEC ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30-V/µs driver output slew rate.
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Alternative high-speed terminal-compatible devices
  • ESD protection for RS-232 bus pins
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for MAX3232ECDG4

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM5.26  

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM9.86   10+ RM8.33   25+ RM7.81   50+ RM7.22   100+ RM6.70   250+ RM6.34   500+ RM5.86   More Pricing...

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM4.99   10+ RM4.24   100+ RM2.88   500+ RM2.73   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM4.25   10+ RM3.62   100+ RM2.45   500+ RM2.33   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1494916RL Check stock

616 In stock

616 available for 1 - 2 business days delivery

Available until stock is exhausted

RM5.97

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM5.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1494916) x 5.97 = RM5.97
Total Price: RM5.97
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.