You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC3486D..

Quadruple Differential Receiver IC, 10 Mbps, RS422, RS423 Interface, 4.75 V to 5.25 V, SOIC-16

MC3486D.. - Quadruple Differential Receiver IC, 10 Mbps, RS422, RS423 Interface, 4.75 V to 5.25 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC3486D..
Order Code:
1648740

Product Overview

The MC3486D is a quadruple differential Line Receiver with 3-state outputs designed to meet the specifications of ANSI Standards TIA/EIA-422-B and TIA/EIA-423-B and ITU recommendations V.10 and V.11. The MC3486 offers four independent differential-input line receivers that have TTL-compatible outputs. The outputs utilize 3-state circuitry to provide a high-impedance state at any output when the appropriate output enable is at a low logic level.
  • Fast transition times
  • Designed to be interchangeable with Motorola™ MC3486
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
Differential Receiver

:
RS422, RS423

:
4.75V

:
5.25V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MC3486D..

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM4.71   10+ RM3.99   100+ RM3.07   500+ RM2.71   1000+ RM2.14   More Pricing...

Restricted Item Add
     

Each

1+ RM3.51   25+ RM3.22   50+ RM2.95   100+ RM2.68   250+ RM2.49   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

291 In stock Need more?

291 available for 4 - 5 business days delivery

RM3.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM3.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM3.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.56