You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430F4152IPMR

MSP430 Microcontroller, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16bit, 8 MHz

MSP430F4152IPMR - MSP430 Microcontroller, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16bit, 8 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F4152IPMR
Order Code:
3123215
Product Range
MSP430 Family MSP430F4x Series Microcontrollers

Product Overview

The Texas Instruments ultra low-power microcontroller consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generator that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 µs
  • Low Supply-Voltage Range
  • Ultralow Power Consumption
  • 16-Bit RISC Architecture
  • Five Power-Saving Modes
  • 16-Bit RISC Architecture
  • Two Universal Serial Communication Interfaces (USCIs)
  • Supply Voltage Supervisor/Monitor With Programmable Level Detection
  • Integrated LCD Driver With Contrast Control for Up to 144 Segments
  • Basic Timer With Real Time Clock Feature
  • Brownout detector
  • On-Chip Comparator for Analogue Signal
  • Compare Function or Slope A/D
  • 10-Bit 200-ksps Analogue-to-Digital (A/D) Converter
  • Serial Onboard Programming
  • Programmable Code Protection by Security Fuse
  • Bootstrap Loader
  • DOn-Chip Emulation Module

Applications

Metering, Automation & Process Control, Wireless, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F4x Series Microcontrollers

:
MSP430

:
16bit

:
8MHz

:
16KB

:
512Byte

:
64Pins

:
LQFP

:
56I/O's

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F4x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

1,000 In stock Need more?

1,000 available for 3 - 4 business days delivery

RM16.43

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM13.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM12.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM11.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM10.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.