You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430F4250IDL

MSP430 Microcontroller, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16bit, 8 MHz

MSP430F4250IDL - MSP430 Microcontroller, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16bit, 8 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F4250IDL
Order Code:
3008399
Product Range
MSP430 Family MSP430F4x Series Microcontrollers

Product Overview

The MSP430F4250IDL is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with 16-bit timer, 16-bit sigma-delta A/D converter, 12-bit D/A converter, liquid crystal display driver and 32 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 16-bit sigma-delta A/D converter with internal reference and five differential analog inputs
  • 16-bit Timer_A with 3 Capture/Compare registers
  • Brownout detector
  • Bootstrap loader
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Integrated LCD driver with contrast control for Up to 56 segments
  • 250µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices, Metering, Consumer Electronics, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F4x Series Microcontrollers

:
MSP430

:
16bit

:
8MHz

:
16KB

:
256Byte

:
48Pins

:
SSOP

:
32I/O's

:
UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F4x

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 12/21/20

Notify me when back in stock

RM26.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM26.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM24.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM22.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM19.94
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM19.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM17.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.