You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430F435IPN

MSP430 Microcontroller, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16bit, 8 MHz

MSP430F435IPN - MSP430 Microcontroller, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16bit, 8 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F435IPN
Order Code:
3008402
Product Range
MSP430 Family MSP430F4x Series Microcontrollers

Product Overview

The MSP430F435IPN is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a comparator and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_B with 3 Capture/Compare with shadow registers
  • 16-bit Timer_A with 3 Capture/Compare registers
  • On-chip comparator
  • Two serial communication interface (USART), select asynchronous UART or Synchronous SPI by software
  • Brownout detector
  • Supply voltage supervisor/monitor with programmable level detection
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Integrated LCD driver for up to 160 segments
  • Bootstrap loader
  • 280µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F4x Series Microcontrollers

:
MSP430

:
16bit

:
8MHz

:
16KB

:
512Byte

:
80Pins

:
LQFP

:
48I/O's

:
SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F4x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

238 In stock Need more?

238 available for 3 - 4 business days delivery

RM29.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM29.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM26.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM25.61
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM22.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM21.23
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM19.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.