You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430F449IPZ .

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F4x Series Microcontrollers, MSP430

MSP430F449IPZ . - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F4x Series Microcontrollers, MSP430

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F449IPZ .
Order Code:
1103049
Product Range
MSP430 Family MSP430F4x Series Microcontrollers

Alternatives for MSP430F449IPZ .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM44.71   10+ RM40.37   25+ RM38.49   100+ RM33.45   250+ RM31.95   500+ RM29.11   More Pricing...

Restricted Item Add

Product Overview

The MSP430F449IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a comparator, a hardware multiplier and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_B with 7 Capture/Compare with shadow registers
  • 16-bit Timer_A with 3 Capture/Compare registers
  • On-chip comparator
  • One serial communication interface (USART), select asynchronous UART or Synchronous SPI by software
  • Brownout detector
  • Supply voltage supervisor/monitor with programmable level detection
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Integrated LCD driver for up to 160 segments
  • Bootstrap loader
  • 280µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F4x Series Microcontrollers

:
MSP430

:
16bit

:
8MHz

:
60KB

:
2KB

:
100Pins

:
QFP

:
48I/O's

:
SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F4x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

RM44.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM44.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM40.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM38.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM33.45
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM31.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM29.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.