You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430F6638IPZR

MSP430 Microcontroller, MSP430 Family MSP430F6x Series Microcontrollers, MSP430, 16bit, 20 MHz

MSP430F6638IPZR - MSP430 Microcontroller, MSP430 Family MSP430F6x Series Microcontrollers, MSP430, 16bit, 20 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F6638IPZR
Order Code:
3008420
Product Range
MSP430 Family MSP430F6x Series Microcontrollers

Product Overview

The MSP430F6638IPZR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, two universal serial communication interfaces (USCIs), six-channel internal DMA, a 12-channel comparator, a 32-bit hardware multiplier and 74 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with low supply voltage range of 1.8 to 3.6V.
  • 16-bit RISC architecture, extended memory, up to 20MHz system clock
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Crystals (XT1)
  • High-frequency crystals up to 32MHz (XT2)
  • Four 16-bit timers with 3, 5 or 7 Capture/Compare registers
  • Enhanced UART supports auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
  • 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
  • Dual 12-bit DAC with synchronization
  • Voltage comparator
  • Integrated liquid crystal display (LCD) driver with contrast control for up to 160 segments
  • Serial on-board programming
  • No external programming voltage needed
  • RTC module with supply voltage backup switch

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Metering, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F6x Series Microcontrollers

:
MSP430

:
16bit

:
20MHz

:
256KB

:
16KB

:
100Pins

:
LQFP

:
74I/O's

:
I2C, SPI, UART, USB

:
1.8V

:
3.6V

:
MSP430

:
MSP430F6x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

728 In stock Need more?

728 available for 3 - 4 business days delivery

RM43.66

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM43.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM39.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM37.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM32.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM31.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM28.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.