You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430F6736IPZR .

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F6x Series Microcontrollers, MSP430

MSP430F6736IPZR . - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F6x Series Microcontrollers, MSP430

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F6736IPZR .
Order Code:
2148661RL
Product Range
MSP430 Family MSP430F6x Series Microcontrollers

Product Overview

The MSP430F6736IPZR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3µs (typical). The device configurations with four 16-bit timer, 10-bit A/D converter, three-channel internal DMA, four enhanced universal serial communication interfaces, a 32-bit hardware multiplier and 72 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
  • 16-bit RISC architecture, extended memory, up to 25MHz system clock
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Crystals (XT1)
  • High-frequency crystals up to 32MHz (XT2)
  • One 16-bit timer with three Capture/Compare registers
  • Three 16-bit timers with two Capture/Compare registers each
  • Enhanced UART supports auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Password-protected RTC with crystal offset calibration and temperature compensation
  • Separate voltage supply for backup subsystem
  • Three 24-bit sigma-delta ADC with differential PGA inputs
  • 10-bit ADC with internal shared reference, sample-and-hold and autoscan feature
  • Serial on-board programming, no external programming voltage needed
  • 265µA/MHz Active mode (AM) power consumption

Applications

Portable Devices, Test & Measurement, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F6x Series Microcontrollers

:
MSP430

:
16bit

:
25MHz

:
128KB

:
8KB

:
100Pins

:
LQFP

:
72I/O's

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F6x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2148661 Check stock

No Longer Stocked

RM22.69

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ RM22.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM19.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.