You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430FR2532IRGET

MSP430 Microcontroller, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430, 16bit, 16 MHz

MSP430FR2532IRGET - MSP430 Microcontroller, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430, 16bit, 16 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430FR2532IRGET
Order Code:
3123252
Product Range
MSP430 Family MSP430FRxx Series Microcontrollers

Product Overview

The MSP430FR2532IRGET is a mixed signal microcontroller in 24 pin VQFN package. This FRAM based ultra low power MSP microcontroller features CapTIvate touch technology for buttons, sliders, wheels (BSW) & proximity applications. The CapTIvate technology provides highest resolution capacitive touch solution in market with high reliability, noise immunity at lowest power and supports concurrent self capacitance, mutual capacitance electrodes on the same design for maximum flexibility. The architecture, combined with extensive low power modes, is optimized to achieve extended battery life in portable measurement applications. The MCU features a powerful 16bit RISC CPU, 16bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows MCU to wake up from low power modes to active mode typically in less than 10µs. It is used in thermostats, electronic access control, lighting control, electronic door locks & white go
  • Embedded MCU with clock supports frequencies up to 16MHz, supply voltage range from 1.8V to 3.6V
  • LPM3.5 real time clock counter with 32768Hz crystal of 770nA (typ), shutdown (LPM4.5) of 15nA (typ)
  • 10^15 write cycle endurance, radiation resistant and nonmagnetic
  • High FRAM to SRAM ratio, up to 4:1
  • Operating temperature range from -40°C to 85°C, on-chip 32KHz RC oscillator, 16MHz DCO with FLL
  • Up to 15.5KB of nonvolatile memory, built-in error correction code & configurable write protection
  • 2 enhanced universal serial communication interfaces (eUSCI_A) support 2 UART, IrDA and 1 SPI
  • One eUSCI (eUSCI_B) supports SPI and I2C
  • 8-channel 10bit ADC, internal 1.5V reference, 200Ksps sample and hold
  • 15 GPIOs, 8192bytes + 512bytes (program fram + information fram) & 1024bytes SRAM

Applications

Embedded Design & Development

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430FRxx Series Microcontrollers

:
MSP430

:
16bit

:
16MHz

:
8KB

:
1KB

:
24Pins

:
VQFN

:
15I/O's

:
I2S, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430FRxx

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

463 In stock Need more?

463 available for 3 - 4 business days delivery

RM10.56

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM8.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.