You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430FR5728IRGER .

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430

MSP430FR5728IRGER . - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430FR5728IRGER .
Order Code:
2325725RL
Product Range
MSP430 Family MSP430FRxx Series Microcontrollers

Product Overview

The MSP430FR5728IRGER is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with three 16-bit timer, 10-bit A/D converter, a 12-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI or UART protocols, a hardware multiplier and 21 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • Ultra-low-power ferroelectric RAM (FRAM)
  • 32-bit Hardware multiplier (MPY)
  • 3-channel internal DMA
  • Real-time clock (RTC) with calendar and alarm functions
  • Five 16-bit timers with up to 3 Capture/Compare registers
  • 16-bit Cyclic redundancy checker (CRC)
  • 16-channel analog comparator with voltage reference and programmable hysteresis
  • 14-channel 10-bit ADC with internal reference and sample-and-hold
  • UART with automatic baud-rate detection
  • IrDA Encoder and decoder
  • SPI at rates up to 10Mbps
  • I2C with multiple-slave addressing
  • Hardware UART bootloader (BSL)
  • Fully integrated LDO
  • Supply voltage supervisor for core and supply voltages with reset capability
  • Always-on zero-power brownout detection
  • Serial on-board programming with no external voltage needed
  • Fixed-frequency DCO with six selectable factory-trimmed frequencies
  • Low-power low-frequency internal clock source (VLO)
  • 32kHz Crystals (LFXT)

Applications

Portable Devices, Wireless, Sensing & Instrumentation, Building Automation, Security

Warnings

These products use FRAM non-volatile memory technology. FRAM retention is sensitive to extreme temperatures, such as those experienced during reflow or hand soldering.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430FRxx Series Microcontrollers

:
MSP430

:
16bit

:
24MHz

:
16KB

:
1KB

:
24Pins

:
VQFN

:
17I/O's

:
I2C, SPI, UART

:
2V

:
3.6V

:
MSP430

:
MSP430FRxx

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2325725 Check stock

1,130 In stock Need more?

1,130 available for 3 - 4 business days delivery

RM9.76

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ RM9.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.05
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM7.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2325725) x 9.76 = RM97.60
Total Price: RM97.60
10 (Re-reel 2325725RL) x 9.76 = RM97.60
Total Price: RM97.60
Choose your packaging preference
2325725
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.