You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430FR5739IRHAR .

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430

MSP430FR5739IRHAR . - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430FR5739IRHAR .
Order Code:
2325729
Product Range
MSP430 Family MSP430FRxx Series Microcontrollers

Product Overview

The MSP430FR5739IRHAR is a 24MHz ULP Microcontroller with 16kB FRAM, 1kB SRAM, 32 I/O, 10-bit ADC and comparator consists of multiple devices that feature embedded FRAM non-volatile memory, ultra-low-power 16-bit MSP430 CPU and different peripherals targeted for various applications. The architecture, FRAM and peripherals, combined with seven low-power modes. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. Peripherals include a 10-bit ADC, a 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I²C, SPI or UART protocols, an internal DMA, a hardware multiplier, an RTC, five 16-bit timers and digital I/Os.
  • Optimized ultra-low-power modes
  • Ultralow-power Ferroelectric RAM (FRAM)
  • Radiation resistant and nonmagnetic
  • 32-bit hardware multiplier
  • Three-channel internal DMA
  • 16-bit Cyclic Redundancy Checker (CRC)
  • Fully integrated LDO
  • Always-on zero-power brownout detection
  • Serial on-board programming with no external voltage needed
  • Low-power low-frequency internal clock source (VLO)
  • 32kHz Crystals (LFXT)
  • High-frequency crystals (HFXT)
  • Green product and no Sb/Br

Applications

Automation & Process Control, Security

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430FRxx Series Microcontrollers

:
MSP430

:
16bit

:
24MHz

:
16KB

:
1KB

:
40Pins

:
VQFN

:
32I/O's

:
I2C, SPI, UART

:
2V

:
3.6V

:
MSP430

:
MSP430FRxx

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for MSP430FR5739IRHAR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM14.18   10+ RM12.01   100+ RM10.43   250+ RM9.89   500+ RM8.89   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Cut Tape

111 In stock

111 available for 3 - 4 business days delivery

Available until stock is exhausted

RM12.72

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.37
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.86
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM7.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.