You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430G2001IPW14R .

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430G2x Series Microcontrollers, MSP430

MSP430G2001IPW14R . - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430G2x Series Microcontrollers, MSP430

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430G2001IPW14R .
Order Code:
2325748
Product Range
MSP430 Family MSP430G2x Series Microcontrollers

Alternatives for MSP430G2001IPW14R .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MSP430G2001IPW14R is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer and 10 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with one calibrated frequencies
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • External digital clock source
  • 16-bit Timer_A with 2 Capture/Compare registers
  • Brownout detector
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • On-chip emulation logic with spy-bi-wire interface
  • 220µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430G2x Series Microcontrollers

:
MSP430

:
16bit

:
16MHz

:
512Byte

:
128Byte

:
14Pins

:
TSSOP

:
10I/O's

:
-

:
1.8V

:
3.6V

:
MSP430

:
MSP430G2x

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2325748RL Check stock

No Longer Stocked

RM4.17

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.71
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.39
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.