You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430I2041TRHBT

MSP430 Microcontroller, MSP430 Family MSP430I2x Series Microcontrollers, MSP430, 16bit, 16.384 MHz

MSP430I2041TRHBT - MSP430 Microcontroller, MSP430 Family MSP430I2x Series Microcontrollers, MSP430, 16bit, 16.384 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430I2041TRHBT
Order Code:
3008437
Product Range
MSP430 Family MSP430I2x Series Microcontrollers

Product Overview

The MSP430I2041TRHBT is a 16-bit Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with a power management module (PMM) with built-in voltage reference and voltage monitor, two 16-bit timers, four 24-bit sigma-delta A/D converter, a hardware multiplier, a temperature sensor, one eUSCI-A module, one eUSCI-B module, a watchdog timer (WDT) and 16 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • Integrated LDO with 1.8V regulated core supply voltage
  • Supply voltage monitor with programmable level detection
  • Brownout detector
  • Built-in voltage reference
  • Temperature sensor
  • 16.384MHz Internal DCO
  • DCO operation with internal or external resistor
  • External digital clock source
  • Up to four 24-bit sigma-delta ADC with differential PGA inputs
  • Two 16-bit Timers with 3 Capture/Compare registers each
  • Enhanced UART with automatic baud-rate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • 16-bit Hardware multiplier
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection
  • On-chip emulation module

Applications

Metering, Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430I2x Series Microcontrollers

:
MSP430

:
16bit

:
16.384MHz

:
32KB

:
2KB

:
32Pins

:
VQFN

:
16I/O's

:
I2C, SPI, UART

:
2.2V

:
3.6V

:
MSP430

:
MSP430I2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Packaging type Re-reel

22 In stock Need more?

22 available for 3 - 4 business days delivery

RM12.85

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.