You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430I2041TRHBT - 

MSP430 Microcontroller, MSP430 Family MSP430I2x Series Microcontrollers, MSP430, 16bit, 16.384 MHz

MSP430I2041TRHBT - MSP430 Microcontroller, MSP430 Family MSP430I2x Series Microcontrollers, MSP430, 16bit, 16.384 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430I2041TRHBT
Order Code:
3008437
Product Range
MSP430 Family MSP430I2x Series Microcontrollers

Product Overview

The MSP430I2041TRHBT is a 16-bit Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with a power management module (PMM) with built-in voltage reference and voltage monitor, two 16-bit timers, four 24-bit sigma-delta A/D converter, a hardware multiplier, a temperature sensor, one eUSCI-A module, one eUSCI-B module, a watchdog timer (WDT) and 16 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • Integrated LDO with 1.8V regulated core supply voltage
  • Supply voltage monitor with programmable level detection
  • Brownout detector
  • Built-in voltage reference
  • Temperature sensor
  • 16.384MHz Internal DCO
  • DCO operation with internal or external resistor
  • External digital clock source
  • Up to four 24-bit sigma-delta ADC with differential PGA inputs
  • Two 16-bit Timers with 3 Capture/Compare registers each
  • Enhanced UART with automatic baud-rate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • 16-bit Hardware multiplier
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection
  • On-chip emulation module

Applications

Metering, Sensing & Instrumentation, Power Management

Product Information


:
MSP430 Family MSP430I2x Series Microcontrollers

:
MSP430

:
16bit

:
16.384MHz

:
32KB

:
2KB

:
32Pins

:
VQFN

:
16I/O's

:
I2C, SPI, UART

:
2.2V

:
3.6V

:
MSP430

:
MSP430I2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel

24 In stock Need more?

24 available for 3 - 4 business days delivery

RM9.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.