You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA2652UG4 . - 

Operational Amplifier, Dual, 2 Amplifier, 700 MHz, 335 V/µs, ± 3V to ± 6V, SOIC, 8 Pins

OPA2652UG4 . - Operational Amplifier, Dual, 2 Amplifier, 700 MHz, 335 V/µs, ± 3V to ± 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2652UG4 .
Order Code:
1305159

Product Overview

The OPA2652UG4 is a dual SpeedPlus™ voltage-feedback Operational Amplifier for use with A/D drivers. It features a high gain bandwidth product of 200MHz on only 5.5mA/channel quiescent current. Intended for operation on ±5V supplies, it also supports applications on a single supply from +6 to +12V with 140mA output current. Its classical differential input, voltage-feedback design allows wide application in active filters, integrators, transimpedance amplifiers and differential receivers. The OPA2652 is internally compensated for unity gain stability. It has exceptional bandwidth (700MHz) as an unity gain buffer, with little peaking (0dB typical). Excellent DC accuracy is achieved with a low 1.5mV input offset voltage and 300nA input offset current.
  • 700MHz, G=+1 Wideband buffer
  • 200MHz, G=+2 Wideband line driver
  • 140mA High output current
  • 5.5mA/channel Low supply current
  • 0.05%/0.03° Low digital gain/digital phase
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics

Product Information

:
2 Amplifier
:
700MHz
:
335V/µs
:
± 3V to ± 6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

92 In stock

Available until stock is exhausted

92 available for 3 - 4 business days delivery
RM14.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.66
 
10+ RM12.81
 
25+ RM11.16
 
50+ RM10.26
 
100+ RM9.17
 
250+ RM8.28
 
500+ RM8.11