You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA360AIDCKT

Video Amplifier, 1 Amplifiers, -40 °C, 85 °C, 80 mA

TEXAS INSTRUMENTS OPA360AIDCKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA360AIDCKT
Order Code:
3118214

Product Overview

The OPA360AIDCKT is a High-speed Amplifier optimized for 3V portable video applications. It has been specifically designed to be compatible with digital-to-analog converters (DACs) embedded in video processors, such as Texas Instruments family of digital media processors and others. The input common-mode range includes GND, which allows the video-DAC to be DC-coupled to the OPA360. The output swings within 25mV of GND and 300mV to V+ with a standard back-terminated video load (150R). An internal level shift circuit prevents the output from saturating with 0V input, thus preventing sync-pulse clipping in common video circuits. Therefore, the OPA360 is ideally suited for DC-coupling to the video load. If AC-coupling is preferred, the OPA360 offers a sag-correction feature that significantly reduces the size of the output coupling capacitor. In shutdown mode, the quiescent current is reduced to <5µA, dramatically reducing power consumption and prolonging battery life.
  • Excellent video performance
  • SAG correction - Reduces coupling capacitor size
  • Input range includes ground - DC-coupled input
  • Integrated level shifter - DC-coupled output and no output capacitors needed
  • 2-pole Anti-aliasing filter
  • 6dB Internal gain
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
-

:
-

:
-40°C

:
85°C

:
80mA

:
2.7V to 3.3V

:
SC-70

:
6Pins

:
Rail to Rail

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

719 In stock Need more?

719 available for 3 - 4 business days delivery

RM4.93

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange