You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA4830IPW .

Operational Amplifier, 4 Amplifier, 110 MHz, 560 V/µs, 2.8V to 11V, ± 1.4V to ± 5.5V, TSSOP

OPA4830IPW . - Operational Amplifier, 4 Amplifier, 110 MHz, 560 V/µs, 2.8V to 11V, ± 1.4V to ± 5.5V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4830IPW .
Order Code:
2496452

Product Overview

The OPA4830IPW is a quad low-power wideband voltage-feedback Operational Amplifier for use with active filters. The input range extends below the negative supply and to within 1.8V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 220mV of either supply while driving 150R. High output drive current (±80mA) and low differential gain and phase errors also make this amplifier an excellent choice for single-supply consumer video products. Low distortion operation is ensured by the high gain bandwidth product (110MHz) and slew rate (560V/µs), making the OPA4830 an ideal input buffer stage to 3 and 5V CMOS analog-to-digital converters (ADCs). Unlike other low-power, single-supply amplifier, distortion performance improves as the signal swing is decreased. A low 9.2nV/√Hz input voltage noise supports wide dynamic range operation.
  • Input range includes ground on single supply
  • 3.9mA/channel (VS=+5V) Low supply current
  • 4.91V Output swing on +5V supply
  • 30µV/°C Typical offset drift
  • 80dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
110MHz

:
560V/µs

:
2.8V to 11V, ± 1.4V to ± 5.5V

:
TSSOP

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM22.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM22.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM19.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM18.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM15.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM13.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM13.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.