You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA4830IPW .

Operational Amplifier, 4 Amplifier, 110 MHz, 560 V/µs, 2.8V to 11V, ± 1.4V to ± 5.5V, TSSOP

OPA4830IPW . - Operational Amplifier, 4 Amplifier, 110 MHz, 560 V/µs, 2.8V to 11V, ± 1.4V to ± 5.5V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4830IPW .
Order Code:
2496452

Product Overview

The OPA4830IPW is a quad low-power wideband voltage-feedback Operational Amplifier for use with active filters. The input range extends below the negative supply and to within 1.8V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 220mV of either supply while driving 150R. High output drive current (±80mA) and low differential gain and phase errors also make this amplifier an excellent choice for single-supply consumer video products. Low distortion operation is ensured by the high gain bandwidth product (110MHz) and slew rate (560V/µs), making the OPA4830 an ideal input buffer stage to 3 and 5V CMOS analog-to-digital converters (ADCs). Unlike other low-power, single-supply amplifier, distortion performance improves as the signal swing is decreased. A low 9.2nV/√Hz input voltage noise supports wide dynamic range operation.
  • Input range includes ground on single supply
  • 3.9mA/channel (VS=+5V) Low supply current
  • 4.91V Output swing on +5V supply
  • 30µV/°C Typical offset drift
  • 80dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
110MHz

:
560V/µs

:
2.8V to 11V, ± 1.4V to ± 5.5V

:
TSSOP

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

RM22.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM22.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM19.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM18.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM15.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM13.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM13.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.