You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPT101P-J .

Photodiode, Amplified, 14 kHz, 650 nm, SOP-8

TEXAS INSTRUMENTS OPT101P-J .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPT101P-J .
Order Code:
2496475

Product Overview

The OPT101P-J is a Monolithic Photodiode with on-chip transimpedance amplifier. The integrated combination of photodiode and transimpedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs such as leakage current errors, noise pick-up and gain peaking as a result of stray capacitance. Output voltage increases linearly with light intensity. The amplifier is designed for single or dual power-supply operation. It features level-4-250C-72 HR MSL peak temperature.
  • Internal 1MR feedback resistor
  • CU NIPDAU Lead/ball finish

Applications

Medical, Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Pins

:
SOP

:
650nm

:
-

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM50.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM50.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM37.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM32.38