You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCM5100APWR . - 

Digital to Analogue Converter, 32 bit, 384 kSPS, I2S, 3V to 3.6V, TSSOP, 20 Pins

PCM5100APWR . - Digital to Analogue Converter, 32 bit, 384 kSPS, I2S, 3V to 3.6V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM5100APWR .
Order Code:
2496328

Product Overview

The PCM5100APWR is a monolithic CMOS stereo Digital-to-analog Converter with additional support circuitry. The PCM510xA device uses the latest generation of TIs advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. Using Directpath™ charge-pump technology, the PCM510xA device provides 2.1VRMS ground centered outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single-supply line drivers. The integrated line driver surpasses all other charge-pump based line drivers by supporting loads down to 1kR per pin. The integrated PLL on the device removes the requirement for a system clock, allowing a 3-wire I²S connection and reducing system EMI. Intelligent clock error and PowerSense undervoltage protection utilizes a two-level mute system for pop-free performance.
  • Ultralow out-of-band noise
  • No DC blocking capacitors required
  • Line level output down to 1KR
  • Automatic power-save mode when LRCK and BCK are deactivated
  • Simple configuration using hardware pins
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Audio, Imaging, Video & Vision, Automotive

Product Information

:
32bit
:
384kSPS
:
I2S
:
3V to 3.6V
:
TSSOP
:
20Pins
:
Serial
:
-25°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PCM5100APWR .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM10.28   10+ RM8.73   100+ RM7.02   500+ RM6.15   1000+ RM5.09   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

13 In stock

Available until stock is exhausted

13 available for 3 - 4 business days delivery
RM10.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.28
 
10+ RM8.73
 
100+ RM7.02
 
500+ RM6.15
 
1000+ RM5.09
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.