You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCM5100PW - 

Digital to Analogue Converter, 24 bit, 384 kSPS, 3 Wire, Serial, 3V to 3.6V, TSSOP, 20 Pins

PCM5100PW - Digital to Analogue Converter, 24 bit, 384 kSPS, 3 Wire, Serial, 3V to 3.6V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM5100PW
Order Code:
1903630

Product Overview

The PCM5100PW is a monolithic CMOS stereo Digital-to-analog Converter with additional support circuitry. The PCM510x uses the latest generation of TIs advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM510x provides 2.1VRMS ground centered outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single supply line drivers. The integrated line driver surpasses all other charge-pump based line drivers by supporting loads down to 1kR. The integrated PLL on the device removes the requirement for a system clock, allowing a 3-wire I²S connection and reducing system EMI. Intelligent clock error and PowerSense under voltage protection utilizes a two level mute system for pop-free performance. Upon clock error or system power failure, the device digitally attenuates the data and then mutes the analog circuit.
  • Market-leading low out-of-band noise
  • Selectable digital-filter latency and performance
  • No DC blocking capacitors required
  • Integrated negative charge pump
  • Internal pop-free control for sample-rate changes or clock halts
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Audio, Imaging, Video & Vision

Product Information

:
24bit
:
384kSPS
:
3 Wire, Serial
:
3V to 3.6V
:
TSSOP
:
20Pins
:
Serial
:
-25°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM12.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.94
 
10+ RM11.65
 
100+ RM9.52
 
250+ RM8.94
 
500+ RM8.10
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.