You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCM5101AQPWRQ1 . - 

Digital to Analogue Converter, 32 bit, 384 kSPS, Serial, 3V to 3.6V, TSSOP, 20 Pins

PCM5101AQPWRQ1 . - Digital to Analogue Converter, 32 bit, 384 kSPS, Serial, 3V to 3.6V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM5101AQPWRQ1 .
Order Code:
2402250RL

Product Overview

The PCM5101AQPWRQ1 is a monolithic CMOS stereo Digital-to-analog Converter with additional support circuitry. The PCM510xA device uses the latest generation of TIs advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. Using Directpath™ charge-pump technology, the PCM510xA device provides 2.1VRMS ground centered outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single-supply line drivers. The integrated line driver surpasses all other charge-pump based line drivers by supporting loads down to 1kR per pin. The integrated PLL on the device removes the requirement for a system clock, allowing a 3-wire I²S connection and reducing system EMI. Intelligent clock error and PowerSense undervoltage protection utilizes a two-level mute system for pop-free performance.
  • Ultralow out-of-band noise
  • No DC blocking capacitors required
  • Automatic power-save mode when LRCK and BCK are deactivated
  • Simple configuration using hardware pins
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Automotive, Imaging, Video & Vision

Product Information


:
32bit

:
384kSPS

:
Serial

:
3V to 3.6V

:
TSSOP

:
20Pins

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2402250 Check stock

No Longer Stocked

RM14.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ RM14.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM13.35
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM12.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM11.59
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM10.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM9.89
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM8.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.