You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCM5102AQPWRQ1 .

Digital to Analogue Converter, 32 bit, 384 kSPS, Serial, 3V to 3.6V, TSSOP, 20 Pins

PCM5102AQPWRQ1 . - Digital to Analogue Converter, 32 bit, 384 kSPS, Serial, 3V to 3.6V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM5102AQPWRQ1 .
Order Code:
2402251RL

Product Overview

The PCM5102AQPWRQ1 is an automotive catalogue 2VRMS DirectPath™ 112dB audio stereo Digital to Analogue Converter with 32-bit 384kHz PCM interface. The PCM510xA device use the latest generation of its advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. Using DirectPath™ charge-pump technology, the PCM510xA device provides 2.1VRMS ground centred outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single-supply line drivers. The integrated line driver surpasses all other charge-pump based line drivers by supporting loads down to 1kR per pin.
  • Ultra low out-of-band noise
  • Integrated high-performance audio PLL with BCK reference to generate SCK internally
  • Simple configuration using hardware pins
  • Green product and no Sb/Br

Applications

Communications & Networking, Automotive, Signal Processing, Audio

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information


:
32bit

:
384kSPS

:
Serial

:
3V to 3.6V

:
TSSOP

:
20Pins

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2402251 Check stock

300 In stock Need more?

300 available for 3 - 4 business days delivery

RM24.79

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ RM24.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM20.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM17.29
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM14.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2402251) x 24.79 = RM247.90
Total Price: RM247.90
10 (Re-reel 2402251RL) x 24.79 = RM247.90
Total Price: RM247.90
Choose your packaging preference
2402251
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.