You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCM5122PW . - 

Digital to Analogue Converter, 32 bit, 384 kSPS, I2C, SPI, 3V to 3.6V, TSSOP, 28 Pins

PCM5122PW . - Digital to Analogue Converter, 32 bit, 384 kSPS, I2C, SPI, 3V to 3.6V, TSSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM5122PW .
Order Code:
2307931

Product Overview

The PCM5122PW is a 2VRMS DIRECTPATH 112dB audio stereo Digital to Analogue Converter with PCM interface and fixed audio processing. The PCM512x uses the latest generation of its advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. Members of the PCM512x family integrate preset audio processing functions with programmable coefficients, allowing developers to change the characteristics of the interpolation filter, speaker EQ, dynamic range controls and average volume control in their products. The PCM512x provides 2.1VRMS ground centred outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single supply line drivers. The integrated line driver surpasses all other charge-pump based line drivers by supporting loads down to 1kR. By supporting loads down to 1kR, the PCM512x can essentially drive up to 10 products in parallel.
  • Register-selectable audio-processing functions
  • Market-leading low out-of-band noise
  • Integrated negative charge pump
  • Internal pop-free control for sample-rate changes or clock halts
  • Intelligent muting system, soft up or down ramp and analogue mute
  • Green product and no Sb/Br

Applications

Communications & Networking, Automotive, Signal Processing, Audio

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information


:
32bit

:
384kSPS

:
I2C, SPI

:
3V to 3.6V

:
TSSOP

:
28Pins

:
Serial

:
-25°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM30.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM30.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM24.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM24.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM23.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM20.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM19.59
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM17.69