You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PGA116AIPW

Programmable/Variable Amplifier, 10 Channels, 1 Amplifier, -40 °C, 125 °C, 2.2V to 5.5V

TEXAS INSTRUMENTS PGA116AIPW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGA116AIPW
Order Code:
3005397

Product Overview

The PGA116AIPW is a zero-drift Programmable Gain Amplifier with MUX function. The PGA116 (binary and scope gains) offers 10 analog inputs, a SPI interface with daisy-chain capability, hardware and software shutdown. All version provides internal calibration channels for system-level calibration. The channels are tied to GND, 0.9 VCAL, 0.1 VCAL and VREF, respectively. VCAL, an external voltage connected to Channel 0, is used as the system calibration reference.
  • Rail-to-rail input and output
  • Four internal calibration channels
  • Amplifier optimized for driving CDAC ADCs
  • SPI™ interface (10MHz) with daisy-chain capability
  • 50mV to supply rails Output swing
  • 12nV/√Hz Low noise
  • ±5nA (25°C) Maximum input offset current
  • 200ns Gain switching time
  • <=4µA (typical) (IQ) Software and hardware shutdown
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10Channels

:
1 Amplifier

:
-

:
-40°C

:
125°C

:
2.2V to 5.5V

:
TSSOP

:
20Pins

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

826 In stock Need more?

826 UK stock for 3-4 days delivery

RM27.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM27.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM24.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM24.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --