You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3240AIDBVT

Voltage Reference, Micropower, Low Dropout, Series - Fixed, REF3240 Series, 4.096V, SOT-23-6

REF3240AIDBVT - Voltage Reference, Micropower, Low Dropout, Series - Fixed, REF3240 Series, 4.096V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3240AIDBVT
Order Code:
2436715
Product Range
REF3240 Series

Alternatives for REF3240AIDBVT

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The REF3240 series micropower precision Voltage Reference for use with battery-powered applications. This reference is stable with any capacitive load. The REF32xx can be operated from a supply as low as 5mV above the output voltage, under no load conditions.
  • Very low drift
  • Small size and low power consumption (120µA maximum)
  • ±10mA High-output current
  • 100µA Low quiescent current
  • 5mV Low dropout voltage
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3240 Series

:
4.096V

:
0.01%

:
± 10.5ppm/°C

:
SOT-23

:
6Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Reel
  Additional packaging options available
Cut Tape :1180180 Check stock

No Longer Stocked

RM13.47

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ RM13.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM13.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
1+ RM20.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM18.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM15.33
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM14.04
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM13.25
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM13.11
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.