You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM3320-BATT-EV/NOPB . - 

Evaluation Board, SM72442 MPPT Digital Controller, SM72295 Photovoltaic Full Bridge Driver

SM3320-BATT-EV/NOPB . - Evaluation Board, SM72442 MPPT Digital Controller, SM72295 Photovoltaic Full Bridge Driver
SM3320-BATT-EV/NOPB . - Evaluation Board, SM72442 MPPT Digital Controller, SM72295 Photovoltaic Full Bridge Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM3320-BATT-EV/NOPB .
Order Code:
2334165

Product Overview

The SM3320-BATT-EV/NOPB is an evaluation board for SM72295 and SM72442. The SM72442 MPPT digital controller and SM72295 photovoltaic full bridge drivers are designed to control high efficiency DC/DC conversion used in photovoltaic applications. The reference design is meant to provide support for a wide variety of implementations, however, unless otherwise noted, this reference design system is shown charging a 12V commercial automotive lead acid battery. If the battery voltage is very low, a slow charge current is applied and limited until the voltage rises above a preset threshold value Vt. The full charge current is then applied. Once full charge is detected on the voltage of the battery, the system switches to a floating charge and maintains the battery voltage at a fixed threshold. At any time, the system will run in MPPT mode if the available power is lower than the power required to achieve voltage or current regulation.
  • 12V lead acid battery
  • 15V to 45V input voltage range
  • 11A max input current
  • MPPT algorithm for optimized photovoltaic applications
  • Up to 9A charging current
  • Reverse current protection
  • Trickle charge and fast charge mode
  • Up to 98 percent converter efficiency
  • 14.2V max charge voltage, 13.5V floating voltage
  • Output voltage set points can be re programmed

Applications

Automotive, Power Management, Alternative Energy

Product Information

:
Power Management - Battery
:
Solar Charger
:
PIC16F722, SM72442, SM72295
:
Texas Instruments
:
Eval Board SM72442, SM72295
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM834.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM834.86