You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM72295MAE/NOPB

MOSFET Driver IC, Full Bridge, 8V-14V Supply, 3A Out, 22ns Delay, SOIC-28

SM72295MAE/NOPB - MOSFET Driver IC, Full Bridge, 8V-14V Supply, 3A Out, 22ns Delay, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM72295MAE/NOPB
Order Code:
2074714

Product Overview

The SM72295MAE/NOPB is a photovoltaic full Bridge Driver designed to drive 4 discrete N-type MOSFET's in a full bridge configuration. The drivers provide 3A of peak current for fast efficient switching and integrated high speed bootstrap diodes. Current sensing is provided by 2 transconductance amplifiers with externally programmable gain and filtering to remove ripple current to provide average current information to the control circuit. The current sense amplifiers have buffered outputs available to provide a low impedance interface to an A/D converter if needed. An externally programmable input over voltage comparator is also included to shutdown all outputs. Under-voltage lockout with a PGOOD indicator prevents the drivers from operating if VCC is too low.
  • Renewable energy grade
  • Dual half bridge MOSFET drivers
  • Integrated 100V bootstrap diodes
  • Independent high and low driver logic inputs
  • Two current sense amplifiers with externally programmable gain and buffered outputs
  • Programmable over voltage protection
  • Supply rail under-voltage lockouts with power good indicator
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Full Bridge

:
3A

:
8V

:
14V

:
SOIC

:
28Pins

:
26ns

:
22ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

RM24.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM24.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.